2030-23T-SM-RPLF | Bourns Electronics GmbH

3 electrode arrester, SMD, 185 V, 4 kA, 2030-23T-SM-RPLF

Order No.: 21S4434
EAN: 4099889175523
MPN:
2030-23T-SM-RPLF
Series: 2030-xxT-SM
2030-23T-SM-RPLF Bourns Electronics GmbH Gas Discharge Tubes Image 1
2030-23T-SM-RPLF Bourns Electronics GmbH Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,701.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.7017 €

Miniature gas discharge tube, 2030-23T-SM-RPLF, Bourns

Features

  • Very fast acting
  • Small size
  • Stable breakdown throughout life
  • RoHS compliant

Applications

  • Telecommunications
  • Industrial electronics
  • Avionics
Technical specifications
discharge current 4 kA
Activation voltage 185 V
Number of arresters 3
Design SMD
Logistics
Country of origin CR
Customs tariff number 85363010
MSL MSL 1
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes