2031-15T-SMLF | Bourns Electronics GmbH

2 electrode arrester, SMD, 60 V, 1 kA, 2031-15T-SMLF

Order No.: 21S4439
EAN: 4099889175554
MPN:
2031-15T-SMLF
Series: 2031-xxT-SM
2031-15T-SMLF Bourns Electronics GmbH Gas Discharge Tubes Image 1
2031-15T-SMLF Bourns Electronics GmbH Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
749.70 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.7497 €
2000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature 2-pole gas discharge tube, 2031-15T-SMLF, Bourns

Features

  • Fast acting
  • Small size
  • Stable breakdown throughout life
  • RoHS compliant

Applications

  • Telecommunications
  • Industrial electronics
  • Avionics
Technical specifications
discharge current 1 kA
Activation voltage 60 V
Number of arresters 2
Design SMD
Logistics
Country of origin CR
Customs tariff number 85363010
MSL MSL 1
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes