2031-23T-SM-RPLF | Bourns Electronics GmbH
2 electrode arrester, SMD, 185 V, 1 kA, 2031-23T-SM-RPLF
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,088.85 € *
Price list
Quantity
Price per unit*
1500 pcs.
0.7259 €
3000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature 2-pole gas discharge tube, 2031-23T-SM-RPLF, Bourns
Features
- Fast acting
- Small size
- Stable breakdown throughout life
- RoHS compliant
Applications
- Telecommunications
- Industrial electronics
- Avionics
Technical specifications
discharge current | 1 kA | |
Activation voltage | 185 V | |
Number of arresters | 2 | |
Design | SMD |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |