2036-07-SM-RPLF | Bourns Electronics GmbH

3 electrode arrester, SMD, 75 V, 10 kA, 2036-07-SM-RPLF

Order No.: 51G1544
EAN: 4099889175936
MPN:
2036-07-SM-RPLF
Series: 2036-xx-SM
2036-07-SM-RPLF Bourns Electronics GmbH Gas Discharge Tubes Image 1
2036-07-SM-RPLF Bourns Electronics GmbH Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3923 €

Gas discharge tube, 2036-07-SM-RPLF, Bourns

Features

  • Balanced Mini-TRIGARD™ Series (5 mm diameter, 7.3 mm length)
  • Ideal for board level protection of broadband circuits
  • Leadless, surface mount for economical assembly
  • Stable breakdown throughout life
  • High surge current rating, low insertion loss
Technical specifications
discharge current 10 kA
Activation voltage 75 V
Number of arresters 3
Design SMD
Logistics
Country of origin CR
Customs tariff number 85363010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes