2036-09-SM-RPLF | Bourns Electronics GmbH
3 electrode arrester, SMD, 90 V, 10 kA, 2036-09-SM-RPLF
Unit Price (€ / pc.)
0.9282 € *
Available: 846 pcs.
Leadtime: 8 Weeks **
Gas discharge tube surge protector, 2036-09-SM-RPLF, Bourns
2036-09-SM-RPLF is ideal for board level protection of high bandwidth applications such as xDSL, cable broadband and high speed ethernet. It has high energy handling capability, long and stable life performance, low capacitance and measures only 5 mm in diameter.
Features
- Leadless, surface mount for economical assembly
- Ideal for board level protection of broadband circuits
- Stable breakdown throughout life
- High surge current rating, low insertion loss
Technical specifications
discharge current | 10 kA | |
Activation voltage | 90 V | |
Number of arresters | 3 | |
Design | SMD |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |