2046-14-C2LF | Bourns Electronics GmbH

3 electrode arrester, radial, 145 V, 20 kA, 2046-14-C2LF

Order No.: 47G220
EAN: 4099889175875
MPN:
2046-14-C2LF
Series: 2046
2046-14-C2LF Bourns Electronics GmbH Gas Discharge Tubes Image 1
2046-14-C2LF Bourns Electronics GmbH Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
963.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9639 €

Gas discharge tube, 2046-14-C2LF, Bourns Electronics GmbH

Heavy duty 3-electrode gas discharge tube.

Features

  • High current rating
  • Low capacitance and insertion loss
Technical specifications
discharge current 20 kA
Activation voltage 145 V
Number of arresters 3
Design radial
Logistics
Country of origin CN
Customs tariff number 85354000
Original Packaging Stange mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes