2051-09-SM-RPLF | Bourns Electronics GmbH

2 electrode arrester, SMD, 90 V, 2 kA, 2051-09-SM-RPLF

Order No.: 21S4423
EAN: 4099889175493
MPN:
2051-09-SM-RPLF
Series: 2051
2051-09-SM-RPLF Bourns Electronics GmbH Gas Discharge Tubes Image 1
2051-09-SM-RPLF Bourns Electronics GmbH Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,041.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4165 €

Gas discharge tube surge protector, 2051-09-SM-RPLF, Bourns

2051-09-SM-RPLF is ideal for high-speed/high-bandwidth applications.

Features

  • Compact size
  • Low capacitance
  • Performance stability over life
  • High insulation resistance
  • RoHS compliant

Applications

  • MDC/PCI modems
  • Splitters
  • Telecom CPE
  • Datacom
Technical specifications
discharge current 2 kA
Activation voltage 90 V
Number of arresters 2
Design SMD
Logistics
Country of origin CN
Customs tariff number 85363010
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes