BIDW20N60T | Bourns Electronics GmbH

IGBT, 600 V, 20 A, TO-247, Bourns Electronics GmbH BIDW20N60T

Order No.: 26S9093
EAN: 4099891587635
MPN:
BIDW20N60T
BIDW20N60T Bourns Electronics GmbH IGBTs
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
6,890.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
2.2967 €

Insulated gate bipolar transistor (IGBT), BIDW20N60T, Bourns

The BIDW20N60T IGBT device combines technology from a MOS gate and a bipolar transistor for an optimum component for high voltage and high current applications. This device uses Trench-Gate Field-Stop technology providing greater control of dynamic characteristics with a lower conduction loss and fewer switching losses. In addition, this structure provides a positive temperature coefficient.

Features

  • Low Collector-Emitter Saturation Voltage (VCE(sat)
  • Trench-gate field-stop technology
  • Optimized for conduction
  • RoHS compliant

Applications

  • Switch-Mode Power Supplies (SMPS)
  • Uninterruptible Power Sources (UPS)
  • Power Factor Correction (PFC)
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-247
Version single
max. Voltage 600 V
Max. current 20 A
Saturation voltage 2.4 V
Switching loss b. switch off Eoff typ. 0.3 J
Switching loss at switch-on Eon typ. 1 J
Power dissipation 192 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes