BIDW50N65T | Bourns Electronics GmbH
IGBT, 650 V, 50 A, TO-247, Bourns Electronics GmbH BIDW50N65T
Order No.: 26S9096
EAN: 4099891587666
MPN:
BIDW50N65T
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
10,888.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
3.6295 €
Insulated gate bipolar transistor (IGBT), BIDW50N65T, Bourns
The BIDW30N60T IGBT device combines technology from a MOS gate and a bipolar transistor for an optimum component for high voltage and high current applications. This device uses Trench-Gate Field-Stop technology providing greater control of dynamic characteristics with a lower Collector-Emitter Saturation Voltage (VCE(sat)) and fewer switching losses. In addition, this structure provides a lower thermal resistance R(th).
Features
- Low Collector-Emitter Saturation Voltage (VCE(sat)
- Trench-gate field-stop technology
- Low switching loss
- RoHS compliant
Applications
- Switch-Mode Power Supplies (SMPS)
- Uninterruptible Power Sources (UPS)
- Power Factor Correction (PFC)
Technical specifications
Version | Einfach | |
Enclosure | TO-247 | |
max. Voltage | 650 V | |
Max. current | 50 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 2.2 V | |
Switching loss b. switch off Eoff typ. | 1.1 J | |
Switching loss at switch-on Eon typ. | 3 J | |
Power dissipation | 416 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |