PF-FB1-100 | Bourns Electronics GmbH
Fuse 24.1 x 69 mm, 100 A, aR, 800 V (DC), 800 V (AC), PF-FB1-100
Unit Price (€ / pc.)
79.4682 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Semiconductor power fuse, PF-FB1-100, Bourns Electronics GmbH
Features
- Designed to UL 248-13 semiconductor class aR fuse standard
- 800 VAC/VDC rated voltage
- RoHS compliant
- Halogen free
Technical specifications
Version | Halbleitersicherung | |
Tripping characteristics | aR | |
Design | 24,1 x 69 mm | |
Width | 19.1 mm | |
diameter | 24.1 mm | |
Enclosure | Keramikrohr | |
Height | 27.1 mm | |
Length | 111.6 mm | |
Rated voltage (AC) | 800 V | |
Rated voltage (DC) | 800 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361090 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |