PF-FB1-150 | Bourns Electronics GmbH

Fuse 24.1 x 69 mm, 150 A, aR, 800 V (DC), 800 V (AC), PF-FB1-150

Order No.: 26S2770
MPN:
PF-FB1-150
Series: PF-F
PF-FB1-150 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
94.3670 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
9,436.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
94.3670 €

Semiconductor power fuse, PF-FB1-150, Bourns Electronics GmbH

Features

  • Designed to UL 248-13 semiconductor class aR fuse standard
  • 800 VAC/VDC rated voltage
  • RoHS compliant
  • Halogen free
Technical specifications
Version Halbleitersicherung
Tripping characteristics aR
Design 24,1 x 69 mm
Width 19.1 mm
diameter 24.1 mm
Enclosure Keramikrohr
Height 27.1 mm
Length 111.6 mm
Rated voltage (AC) 800 V
Rated voltage (DC) 800 V
Rated current 150 A
Logistics
Country of origin TW
Customs tariff number 85361090
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes