PF-FB1-350 | Bourns Electronics GmbH
Fuse 35.2 x 69.2 mm, 350 A, aR, 800 V (DC), 800 V (AC), PF-FB1-350
Unit Price (€ / pc.)
149.1784 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Semiconductor power fuse, PF-FB1-350, Bourns Electronics GmbH
Features
- Designed to UL 248-13 semiconductor class aR fuse standard
- 800 VAC/VDC rated voltage
- RoHS compliant
- Halogen free
Technical specifications
Version | Halbleitersicherung | |
Tripping characteristics | aR | |
Design | 35,2 x 69,2 mm | |
Width | 26 mm | |
diameter | 35.2 mm | |
Enclosure | Keramikrohr | |
Height | 38.2 mm | |
Length | 117.6 mm | |
Rated voltage (AC) | 800 V | |
Rated voltage (DC) | 800 V | |
Rated current | 350 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361090 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |