PF-FB2-350 | Bourns Electronics GmbH

Fuse 35.2 x 69.2 mm, 350 A, aR, 800 V (DC), 800 V (AC), PF-FB2-350

Order No.: 26S2790
MPN:
PF-FB2-350
Series: PF-F
PF-FB2-350 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
149.1784 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
7,458.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
149.1784 €

Semiconductor power fuse, PF-FB2-350, Bourns Electronics GmbH

Features

  • Designed to UL 248-13 semiconductor class aR fuse standard
  • 800 VAC/VDC rated voltage
  • RoHS compliant
  • Halogen free
Technical specifications
Version Halbleitersicherung
Tripping characteristics aR
Design 35,2 x 69,2 mm
Width 26 mm
diameter 35.2 mm
Enclosure Keramikrohr
Height 35.2 mm
Length 117.6 mm
Rated voltage (AC) 800 V
Rated voltage (DC) 800 V
Rated current 350 A
Logistics
Country of origin TW
Customs tariff number 85361090
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes