PF-FB2-50 | Bourns Electronics GmbH

Fuse 24.1 x 66 mm, 50 A, aR, 800 V (DC), 800 V (AC), PF-FB2-50

Order No.: 26S2779
MPN:
PF-FB2-50
PF-FB2-50 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
63.2485 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
6,324.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
63.2485 €

Semiconductor power fuse, PF-FB2-50, Bourns Electronics GmbH

Features

  • Designed to UL 248-13 semiconductor class aR fuse standard
  • 800 VAC/VDC rated voltage
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version solid-state fuse
Design 24.1 x 66 mm
Enclosure ceramic tube
Rated current 50 A
Tripping characteristics aR
Rated voltage (DC) 800 V
Rated voltage (AC) 800 V
Length 111.6 mm
Width 19.1 mm
Height 24.1 mm
diameter 24.1 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes