PF-GT3-63 | Bourns Electronics GmbH
Microfuse 14.6 x 38.5 mm, 63 A, 125 V (DC), 600 V (AC), 1.5 kA breaking capacity, PF-GT3-63
Unit Price (€ / pc.)
17.0051 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Industrial power fuse, PF-GT3-63, Bourns Electronics GmbH
Features
- Designed to 248-14 (63 A) standards
- RoHS compliant
- Halogen free
Technical specifications
Version | Feinsicherung | |
Breaking capacity | 1.5 kA | |
Design | 14,6 x 38,5 mm | |
diameter | 18 mm | |
Length | 38.5 mm | |
Rated voltage (AC) | 600 V | |
Rated voltage (DC) | 125 V | |
Rated current | 63 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |