PF-MB1-100 | Bourns Electronics GmbH

Fuse 17.4 x 26.8 mm, 100 A, aR, 150 V (DC), 240 V (AC), PF-MB1-100

Order No.: 26S2796
MPN:
PF-MB1-100
Series: PF-M
PF-MB1-100 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
61.6182 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
6,161.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
61.6182 €

Semiconductor power fuse, PF-MB1-100, Bourns Electronics GmbH

Features

  • Designed to UL 248-13 semiconductor class aR standard
  • RoHS compliant
  • Halogen free
Technical specifications
Version Halbleitersicherung
Tripping characteristics aR
Design 17,4 x 26,8 mm
Width 17.4 mm
diameter 17.4 mm
Enclosure Keramikrohr
Height 19.1 mm
Length 56 mm
Rated voltage (AC) 240 V
Rated voltage (DC) 150 V
Rated current 100 A
Logistics
Country of origin TW
Customs tariff number 85361090
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes