PF-MB1-150 | Bourns Electronics GmbH
Fuse 17.4 x 26.8 mm, 150 A, aR, 150 V (DC), 240 V (AC), PF-MB1-150
Unit Price (€ / pc.)
61.6182 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Semiconductor power fuse, PF-MB1-150, Bourns Electronics GmbH
Features
- Designed to UL 248-13 semiconductor class aR standard
- RoHS compliant
- Halogen free
Technical specifications
Version | Halbleitersicherung | |
Tripping characteristics | aR | |
Design | 17,4 x 26,8 mm | |
Width | 17.4 mm | |
diameter | 17.4 mm | |
Enclosure | Keramikrohr | |
Height | 19.1 mm | |
Length | 56 mm | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 150 V | |
Rated current | 150 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361090 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |