SF-0402F300-2 | Bourns Electronics GmbH

SMD-Fuse SMD 0402, 3 A, F, 32 V (DC), 35 A breaking capacity, SF-0402F300-2

Order No.: 51G3000
EAN: 4099889094831
MPN:
SF-0402F300-2
Series: SF-0402F
Bourns Electronics GmbH
SF-0402F300-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.4284 €

SMD-Fuse, SF-0402F300-2, Bourns

Features

  • Fast acting thin film chip fuse for overcurrent protection
  • 1005 (EIA 0402) miniature footprint
  • Surface mount packaging for automated assembly
  • RoHS compliant
  • Halogen free
Technical specifications
Version SMD-Fuse
Tripping characteristics F
Breaking capacity 35 A
Design SMD 0402
Width 0.52 mm
Enclosure SMD
Height 0.35 mm
Length 1 mm
Rated voltage (DC) 32 V
Rated current 3 A
Logistics
Country of origin TW
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes