SF-0402F400-2 | Bourns Electronics GmbH
SMD-Fuse SMD 0402, 4 A, F, 32 V (DC), 35 A breaking capacity, SF-0402F400-2
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SMD-Fuse, SF-0402F400-2, Bourns
Features
- Fast acting thin film chip fuse for overcurrent protection
- 1005 (EIA 0402) miniature footprint
- Surface mount packaging for automated assembly
- RoHS compliant
- Halogen free
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | SMD 0402 | |
Width | 0.52 mm | |
Enclosure | SMD | |
Height | 0.35 mm | |
Length | 1 mm | |
Rated voltage (DC) | 32 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |