SF-0402S080-2 | Bourns Electronics GmbH
SMD-Fuse SMD 0402, 800 mA, T, 24 V (DC), 35 A breaking capacity, SF-0402S080-2
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4,403.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.4403 €
SMD-Fuse, SF-0402S080-2, Bourns
Features
- Slow blow thin film chip fuse for overcurrent protection
- 1005 (EIA 0402) miniature footprint
- Surface mount packaging for automated assembly
- UL listed (UL 248-14)
- RoHS compliant
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | SMD 0402 | |
Width | 0.52 mm | |
Enclosure | SMD | |
Height | 0.35 mm | |
Length | 1 mm | |
Rated voltage (DC) | 24 V | |
Rated current | 800 mA |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |