SF-0402S160-2 | Bourns Electronics GmbH

SMD-Fuse SMD 0402, 1.6 A, T, 24 V (DC), 35 A breaking capacity, SF-0402S160-2

Order No.: 51G3009
EAN: 4099889094916
MPN:
SF-0402S160-2
Series: SF-0402S
Bourns Electronics GmbH
SF-0402S160-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.4403 €

SMD-Fuse, SF-0402S160-2, Bourns

Features

  • Slow blow thin film chip fuse for overcurrent protection
  • 1005 (EIA 0402) miniature footprint
  • Surface mount packaging for automated assembly
  • UL listed (UL 248-14)
  • RoHS compliant
Technical specifications
Version SMD-Fuse
Tripping characteristics T
Breaking capacity 35 A
Design SMD 0402
Width 0.52 mm
Enclosure SMD
Height 0.35 mm
Length 1 mm
Rated voltage (DC) 24 V
Rated current 1.6 A
Logistics
Country of origin TW
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes