SF-0603F050-2 | Bourns Electronics GmbH

SMD-Fuse SMD 0603, 500 mA, F, 50 V (DC), 50 A breaking capacity, SF-0603F050-2

Order No.: 50G1302
EAN: 4099889092691
MPN:
SF-0603F050-2
Series: SF-0603F
SF-0603F050-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4760 €

SMD-Fuse, SF-0603F050-2, BOURNS

The SF-0603F050-2 is a SMT fast-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Fast acting thin film chip fuse for overcurrent protection
  • 1608 miniature footprint
  • Surface mount packaging for automated assembly
  • RoHS-compatible and halogen free

Applications

  • Portable memory
  • LCD monitors
  • Rechargeable battery pack
  • Industrial controllers
  • Digital cameras
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 50 A
Design SMD 0603
Width 0.8 mm
Enclosure SMD
Height 0.45 mm
Length 1.6 mm
Rated voltage (DC) 50 V
Rated current 500 mA
Logistics
Country of origin TW
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes