SF-0603F150-2 | Bourns Electronics GmbH
SMD-Fuse SMD 0603, 1.5 A, F, 32 V (DC), 50 A breaking capacity, SF-0603F150-2
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SMD-Fuse, SF-0603F150-2, BOURNS
The SF-0603F150-2 is a SMT fast-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Fast acting thin film chip fuse for overcurrent protection
- 1608 miniature footprint
- Surface mount packaging for automated assembly
- RoHS-compatible and halogen free
Applications
- Portable memory
- LCD monitors
- Rechargeable battery pack
- Industrial controllers
- Digital cameras
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | SMD 0603 | |
Width | 0.8 mm | |
Enclosure | SMD | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Rated voltage (DC) | 32 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |