SF-0603FP050F-2 | Bourns Electronics GmbH

SMD fuse SMD 0603, 500 mA, F, 65 V (DC), 13 A breaking capacity, SF-0603FP050F-2

Order No.: 51G3062
EAN: 4099889095128
MPN:
SF-0603FP050F-2
Series: SF-0603FPxxxF
SF-0603FP050F-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
3,712.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.4641 €

SMD-Fuse, SF-0603FP050F-2, Bourns

Features

  • Single blow fuse for overcurrent protection
  • 1608 (EIA 0603) miniature footprint
  • Fast-acting precision fuse
  • UL 248-14 listed
  • RoHS compliant
  • Thin film chip design
  • Surface mount packaging for automated assembly
Technical specifications
Filter Property Value
Version SMD fuse
Design SMD 0603
Enclosure SMD
Rated current 500 mA
Tripping characteristics F
Rated voltage (DC) 65 V
Breaking capacity 13 A
Length 1.6 mm
Width 0.81 mm
Height 0.3 mm
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes