SF-0603FP500F-2 | Bourns Electronics GmbH
SMD-Fuse SMD 0603, 5 A, F, 35 V (DC), 35 A breaking capacity, SF-0603FP500F-2
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SMD-Fuse, SF-0603FP500F-2, Bourns
Features
- Single blow fuse for overcurrent protection
- 1608 (EIA 0603) miniature footprint
- Fast-acting precision fuse
- UL 248-14 listed
- RoHS compliant
- Thin film chip design
- Surface mount packaging for automated assembly
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | SMD 0603 | |
Width | 0.81 mm | |
Enclosure | SMD | |
Height | 0.3 mm | |
Length | 1.6 mm | |
Rated voltage (DC) | 35 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |