SF-0603HI200M-2 | Bourns Electronics GmbH
SMD-Fuse SMD 0603, 2 A, TT, 32 V (DC), 50 A breaking capacity, SF-0603HI200M-2
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
SMD-Fuse, SF-0603HI200M-2, Bourns
Features
- Single blow fuse for overcurrent protection
- 1608 (EIA 0603) miniature footprint
- High inrush current withstand fuse
- UL 248-14 listed
- RoHS compliant
- Multilayer SMD design
- Surface mount packaging for automated assembly
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | TT | |
Breaking capacity | 50 A | |
Design | SMD 0603 | |
Width | 0.8 mm | |
Enclosure | SMD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Rated voltage (DC) | 32 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |