SF-0603HI400F-2 | Bourns Electronics GmbH

SMD-Fuse SMD 0603, 4 A, TT, 35 V (DC), 35 A breaking capacity, SF-0603HI400F-2

Order No.: 51G3111
EAN: 4099889095562
MPN:
SF-0603HI400F-2
Series: SF-0603HIxxxF
SF-0603HI400F-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3,808.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.4760 €

SMD-Fuse, SF-0603HI400F-2, Bourns

Features

  • Single blow fuse for overcurrent protection
  • 1608 (EIA 0603) miniature footprint
  • High inrush current withstand fuse
  • UL 248-14 listed
  • RoHS compliant
  • Multilayer SMD design
  • Surface mount packaging for automated assembly
Technical specifications
Version SMD-Sicherung
Tripping characteristics TT
Breaking capacity 35 A
Design SMD 0603
Width 0.81 mm
Enclosure SMD
Height 0.36 mm
Length 1.6 mm
Rated voltage (DC) 35 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes