SF-0603HI450M-2 | Bourns Electronics GmbH

SMD-Fuse SMD 0603, 4.5 A, TT, 32 V (DC), 50 A breaking capacity, SF-0603HI450M-2

Order No.: 51G3081
EAN: 4099889095319
MPN:
SF-0603HI450M-2
Series: SF-0603HIxxxM
SF-0603HI450M-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4998 €

SMD-Fuse, SF-0603HI450M-2, Bourns

Features

  • Single blow fuse for overcurrent protection
  • 1608 (EIA 0603) miniature footprint
  • High inrush current withstand fuse
  • UL 248-14 listed
  • RoHS compliant
  • Multilayer SMD design
  • Surface mount packaging for automated assembly
Technical specifications
Version SMD-Sicherung
Tripping characteristics TT
Breaking capacity 50 A
Design SMD 0603
Width 0.8 mm
Enclosure SMD
Height 0.8 mm
Length 1.6 mm
Rated voltage (DC) 32 V
Rated current 4.5 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes