SF-0603S100M-2 | Bourns Electronics GmbH
SMD-Fuse SMD 0603, 1 A, T, 63 V (DC), 35 A breaking capacity, SF-0603S100M-2
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
SMD-Fuse, SF-0603S100M-2, Bourns
Multilayer surface mount fuse provides effective overcurrent protection in standard surface mountable footprint sizes (0603) and includes a variety of fusing speeds, current and voltage ratings, and rated operating temperatures.
Features
- Single blow fuse for overcurrent protection
- Surface mount packaging for automated assembly
- 1608 (EIA 0603) miniature footprint
- Slow blow fuse
- UL 248-14 compliant
- Halogen free
Applications
- LCD monitors
- Battery chargers
- Digital cameras
- Industrial controllers
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | SMD 0603 | |
Width | 0.8 mm | |
Enclosure | SMD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Rated voltage (DC) | 63 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |