SF-0603S125-2 | Bourns Electronics GmbH
SMD-Fuse SMD 0603, 1.25 A, T, 32 V (DC), 50 A breaking capacity, SF-0603S125-2
Unit Price (€ / pc.)
0.6069 € *
Available: 4,801 pcs.
Leadtime: 14 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
100 pcs.
0.4879 €
1000 pcs.
0.4522 €
5000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, SF-0603S125-2, BOURNS
The SF-0603S125-2 is a SMT slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Slow blow thin film chip fuse for overcurrent protection
- 1608 miniature footprint
- Surface mount packaging for automated assembly
- RoHS-compatible and halogen free
Applications
- Portable memory
- LCD monitors
- Rechargeable battery pack
- Industrial controllers
- Digital cameras
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | SMD 0603 | |
Width | 0.8 mm | |
Enclosure | SMD | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Rated voltage (DC) | 32 V | |
Rated current | 1.25 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |