SF-1206HH10M-2 | Bourns Electronics GmbH
SMD-Fuse SMD 1206, 10 A, TT, 24 V (DC), 150 A breaking capacity, SF-1206HH10M-2
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
SMD-Fuse, SF-1206HH10M-2, Bourns
Features
- Single blow fuse for overcurrent protection
- 3216 (EIA 1206) footprint
- High inrush current withstand fuse
- UL 248-14 listed
- RoHS compliant
- Multilayer SMD design
- Surface mount packaging for automated assembly
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | TT | |
Breaking capacity | 150 A | |
Design | SMD 1206 | |
Width | 1.6 mm | |
Enclosure | SMD | |
Height | 0.97 mm | |
Length | 3.2 mm | |
Rated voltage (DC) | 24 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |