SF-1206HI150M-2 | Bourns Electronics GmbH
SMD fuse SMD 1206, 1.5 A, TT, 63 V (DC), 50 A breaking capacity, SF-1206HI150M-2
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD-Fuse, SF-1206HI150M-2, Bourns
Features
- Single blow fuse for overcurrent protection
- 3216 (EIA 1206) footprint
- High inrush current withstand fuse
- UL 248-14 listed
- RoHS compliant
- Multilayer SMD design
- Surface mount packaging for automated assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 1206 | |
| Enclosure | SMD | |
| Rated current | 1.5 A | |
| Tripping characteristics | TT | |
| Rated voltage (DC) | 63 V | |
| Breaking capacity | 50 A | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |