SF-1206HI600M-2 | Bourns Electronics GmbH

SMD fuse SMD 1206, 6 A, TT, 24 V (DC), 80 A breaking capacity, SF-1206HI600M-2

Order No.: 51G3095
EAN: 4099889095456
MPN:
SF-1206HI600M-2
Series: SF-1206HIxxxM
SF-1206HI600M-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4760 €

SMD-Fuse, SF-1206HI600M-2, Bourns

Features

  • Single blow fuse for overcurrent protection
  • 3216 (EIA 1206) footprint
  • High inrush current withstand fuse
  • UL 248-14 listed
  • RoHS compliant
  • Multilayer SMD design
  • Surface mount packaging for automated assembly
Technical specifications
Filter Property Value
Version SMD fuse
Design SMD 1206
Enclosure SMD
Rated current 6 A
Tripping characteristics TT
Rated voltage (DC) 24 V
Breaking capacity 80 A
Length 3.2 mm
Width 1.6 mm
Height 1.6 mm
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes