SF-1206S125-2 | Bourns Electronics GmbH

SMD-Fuse SMD 1206, 1.25 A, F, 63 V (DC), 50 A breaking capacity, SF-1206S125-2

Order No.: 51G3052
EAN: 4099889095074
MPN:
SF-1206S125-2
Series: SF-1206S
SF-1206S125-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,082.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4165 €

SMD-Fuse, SF-1206S125-2, Bourns

Features

  • Slow blow thin film chip fuse for overcurrent protection
  • 3216 (EIA 1206) miniature footprint
  • Surface mount packaging for automated assembly
  • UL listed (UL 248-14)
  • RoHS compliant
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 50 A
Design SMD 1206
Width 1.55 mm
Enclosure SMD
Height 0.6 mm
Length 3.1 mm
Rated voltage (DC) 63 V
Rated current 1.25 A
Logistics
Country of origin TW
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes