SF-1206S250-2 | Bourns Electronics GmbH

SMD-Fuse SMD 1206, 2.5 A, T, 32 V (DC), 50 A breaking capacity, SF-1206S250-2

Order No.: 50G1372
EAN: 4099889093018
MPN:
SF-1206S250-2
Series: SF-1206S
SF-1206S250-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,082.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4165 €

SMD-Fuse, SF-1206S250-2, BOURNS

The SF-1206S250-2 is a SMT slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Slow blow thin film chip fuse for overcurrent protection
  • 3216 miniature footprint
  • Surface mount packaging for automated assembly
  • RoHS-compatible and halogen free

Applications

  • Portable memory
  • LCD monitors
  • Rechargeable battery pack
  • Industrial controllers
  • Digital cameras
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 50 A
Design SMD 1206
Width 1.55 mm
Enclosure SMD
Height 0.6 mm
Length 3.1 mm
Rated voltage (DC) 32 V
Rated current 2.5 A
Logistics
Country of origin TW
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes