SF-1206S300W-2 | Bourns Electronics GmbH

SMD-Fuse SMD 1206, 3 A, T, 65 V (DC), 50 A breaking capacity, SF-1206S300W-2

Order No.: 50G1861
EAN: 4099889093247
MPN:
SF-1206S300W-2
Series: SF-1206SxxxW
SF-1206S300W-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,165.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.6188 €

SMD-Fuse, SF-1206S300W-2, Bourns

Features

  • Single blow fuse for overcurrent protection
  • 3216 (EIA 1206) footprint
  • Slow blow fuse
  • UL 248-14 listed
  • RoHS compliant
  • Wire core SMD design
  • Surface mount packaging for automated assembly
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 50 A
Design SMD 1206
Width 1.6 mm
Enclosure SMD
Height 1.08 mm
Length 3.2 mm
Rated voltage (DC) 65 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes