SF-1206SP150M-2 | Bourns Electronics GmbH
SMD-Fuse SMD 1206, 1.5 A, 63 V (DC), SF-1206SP150M-2
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
SMD-Fuse, SF-1206SP150M-2, Bourns
Features
- Single blow fuse for overcurrent protection
- 3216 (EIA 1206) footprint
- Time Lag fuse
- UL 248-14 listed
- RoHS compliant
- Multilayer SMD design
- Surface mount packaging for automated assembly
Technical specifications
Ausführung | SMD-Sicherung | |
Bauform | SMD 1206 | |
Breite | 1.6 mm | |
Gehäuse | SMD | |
Höhe | 0.97 mm | |
Länge | 3.2 mm | |
Nennspannung (DC) | 63 V | |
Nennstrom | 1.5 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |