SF-1206SP400M-2 | Bourns Electronics GmbH

SMD-Fuse SMD 1206, 4 A, 32 V (DC), SF-1206SP400M-2

Order No.: 50G1844
EAN: 4099889118926
MPN:
SF-1206SP400M-2
Series: SF-1206SPXXXM
Bourns Electronics GmbH
SF-1206SP400M-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4879 €

SMD-Fuse, SF-1206SP400M-2, Bourns

Features

  • Single blow fuse for overcurrent protection
  • 3216 (EIA 1206) footprint
  • Time Lag fuse
  • UL 248-14 listed
  • RoHS compliant
  • Multilayer SMD design
  • Surface mount packaging for automated assembly
Technical specifications
Version SMD-Fuse
Design SMD 1206
Width 1.6 mm
Enclosure SMD
Height 0.97 mm
Length 3.2 mm
Rated voltage (DC) 32 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes