SF-1210S200W-2 | Bourns Electronics GmbH

SMD-Fuse SMD 1210, 2 A, T, 125 V (AC), 100 A breaking capacity, SF-1210S200W-2

Order No.: 50G1874
EAN: 4099889093377
MPN:
SF-1210S200W-2
Series: SF-1210SxxxW
SF-1210S200W-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,279.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.5117 €

SMD-Fuse, SF-1210S200W-2, Bourns

Features

  • Single blow fuse for overcurrent protection
  • 3225 (EIA 1210) footprint
  • Slow blow fuse
  • UL 248-14 listed
  • RoHS compliant
  • Wire core SMD design
  • Surface mount packaging for automated assembly
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 100 A
Design SMD 1210
Width 2.5 mm
Enclosure SMD
Height 1.6 mm
Length 3.2 mm
Rated voltage (AC) 125 V
Rated current 2 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes