SF-2923HC30C-2 | Bourns Electronics GmbH
SMD-Fuse SMD 2923, 30 A, HC, 60 V (DC), 300 A breaking capacity, SF-2923HC30C-2
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
SMD-Fuse, SF-2923HC30C-2, BOURNS
The SF-2923HC30C-2 is a SMD Fuse to ease layout reduce product size enhance ruggedness. The thermally activated fuse is the oldest circuit protection device and is still in widespread use. It is well understood, reliable, consistent, and approved by regulatory standards.
Features
- Single blow fuse for overcurrent protection
- High current ceramic housing design
- Surface mount packaging for automated assembly
- RoHS-compatible and halogen free
Applications
- Li-ion battery packs
- Uninterruptible power supplies (UPS)
- Electric assist bicycles
- Power factor correction (PFC)
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | HC | |
Breaking capacity | 300 A | |
Design | SMD 2923 | |
Width | 5.8 mm | |
Enclosure | SMD | |
Height | 4 mm | |
Length | 7.3 mm | |
Rated voltage (DC) | 60 V | |
Rated current | 30 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |