SF-3812TM125T-2 | Bourns Electronics GmbH
SMD-Fuse SMD 3812, 1.25 A, T, 600 V (AC), 60 A breaking capacity, SF-3812TM125T-2
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
SMD-Fuse, SF-3812TM125T-2, BOURNS
The SF-3812TM125T-2 is a SMD single fuse to ease layout reduce product size enhance ruggedness. The thermally activated fuse is the oldest circuit protection device and is still in widespread use. It is well understood, reliable, consistent, and approved by regulatory standards.
Features
- For use in telecommunication circuit applications requiring low current protection with high surge tolerance
- Overcurrent protection to Telcordia
- Surface mount packaging for automated assembly
- RoHS-compatible and halogen free
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | T | |
Breaking capacity | 60 A | |
Design | SMD 3812 | |
Width | 3.1 mm | |
Enclosure | SMD | |
Height | 3.1 mm | |
Length | 10.1 mm | |
Rated voltage (AC) | 600 V | |
Rated current | 1.25 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |