SF-3812TM200T-2 | Bourns Electronics GmbH

SMD-Fuse SMD 3812, 2 A, T, 600 V (AC), 60 A breaking capacity, SF-3812TM200T-2

Order No.: 47G256
EAN: 4099889092233
MPN:
SF-3812TM200T-2
Series: SF-3812TM-T
Bourns Electronics GmbH
SF-3812TM200T-2 Bourns Electronics GmbH Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.2257 €

SMD-Fuse, SF-3812TM200T-2, BOURNS

The SF-3812TM200T-2 is a SMD single fuse to ease layout reduce product size enhance ruggedness. The thermally activated fuse is the oldest circuit protection device and is still in widespread use. It is well understood, reliable, consistent, and approved by regulatory standards.

Features

  • For use in telecommunication circuit applications requiring low current protection with high surge tolerance
  • Overcurrent protection to Telcordia
  • Surface mount packaging for automated assembly
  • RoHS-compatible and halogen free
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 60 A
Bauform SMD 3812
Breite 3.1 mm
Gehäuse SMD
Höhe 3.1 mm
Länge 10.1 mm
Nennspannung (AC) 600 V
Nennstrom 2 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei