3315P-001-016L | Bourns Electronics GmbH
Incremental encoder, impulses 16, 3315P-001-016L
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Incremental Encoder, 3315P-001-016L, Bourns
Features
- Miniature package for design fl exibility
- Long operating life
- Conductive plastic element
- Bushing or PC board mount
- Quadrature output
- RoHS compliant
Technical specifications
Connection | Lötstift | |
Length | 17.88 mm | |
Assembly | Leiterplattenmontage | |
Product type | Inkremental Drehgeber | |
Pulses per revolution | 16 |
Download
Logistics
Country of origin | MX |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |