EAW0J-B24-AE0128L | Bourns Electronics GmbH
Absolute rotary encoder, 10 V, impulses 128, EAW0J-B24-AE0128L
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Absolute Encoder, EAW0J-B24-AE0128L, Bourns
Features
- Absolute encoder / absolute code output
- Digital output
- Sturdy construction
- Bushing mount
Technical specifications
Connection | Lötstift | |
Length | 28.01 mm | |
Assembly | Leiterplattenmontage | |
Product type | Absolut Drehgeber | |
Voltage | 10 V | |
Pulses per revolution | 128 |
Download
Logistics
Country of origin | MX |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |