ECW1D-C28-BC0024L | Bourns Electronics GmbH
Incremental encoder, 10 V, impulses 24, ECW1D-C28-BC0024L
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Incremental Encoder, ECW1D-C28-BC0024L, Bourns
Features
- Incremental encoder / quadrature output
- Exceptionally long operating life
- Sturdy construction
- Bushing mount
- Available with PC board mounting bracket (optional)
- RoHS compliant
Technical specifications
Connection | Lötstift | |
Length | 34.14 mm | |
Assembly | Leiterplattenmontage | |
Product type | Inkremental Drehgeber | |
Voltage | 10 V | |
Pulses per revolution | 24 |
Download
Logistics
Country of origin | MX |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |