ECW1J-B24-AC0024L | Bourns Electronics GmbH
Incremental encoder, 10 V, impulses 24, ECW1J-B24-AC0024L
Unit Price (€ / pc.)
4.7243 € *
Available: 336 pcs.
Leadtime: 10 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.1531 €
90 pcs.
3.6533 €
180 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Incremental encoder, ECW1J-B24-AC0024L, Bourns Electronics GmbH
Bushing mount; Features: channel A with clockwise 90° phase offset leading channel B. Output: 2-bit Gray code, 24 pulse/rev. Resistance open/closed circuit: max. 5.0 ohm/min. 100 kohm. Contact rating: 10 mA at 10 VDC, max. 0.1 W. Speed: max. 120 rpm. Operating temperatures: -40 to +85 °C. Useful life: 200000 rotations. Degree of protection: IP 40. Dimension L: 24 mm.
Type: ECW1J-B24-AC0024L, rotary encoder.
Technical specifications
Connection | Lötstift | |
Length | 27.51 mm | |
Assembly | Leiterplattenmontage | |
Product type | Inkremental Drehgeber | |
Voltage | 10 V | |
Pulses per revolution | 24 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365015 |
MSL | MSL 1 |
Original Packaging | Stange mit 45 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |