ECW1J-R24-CC0024L | Bourns Electronics GmbH

Incremental encoder, 10 V, impulses 24, ECW1J-R24-CC0024L

Order No.: 51G2158
EAN: 4099889451740
MPN:
ECW1J-R24-CC0024L
Series: ECW
ECW1J-R24-CC0024L Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,034.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
270 pcs.
3.8318 €

Incremental Encoder, ECW1J-R24-CC0024L, Bourns

Features

  • Incremental encoder / quadrature output
  • Exceptionally long operating life
  • Sturdy construction
  • Bushing mount
  • Available with PC board mounting bracket (optional)
  • RoHS compliant
Technical specifications
Connection Lötstift
Length 27.51 mm
Assembly Leiterplattenmontage
Product type Inkremental Drehgeber
Voltage 10 V
Pulses per revolution 24
Logistics
Country of origin MX
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes