EM14A0D-C24-L064N | Bourns Electronics GmbH
Optical rotary encoder, 5 V, impulses 64, EM14A0D-C24-L064N
Optoelectronic rotary encoder, EM14A0D-C24-L064N, Bourns Electronics GmbH
Features: channel A with clockwise 90° phase offset leading channel B. Square-wave signal, compatible to HCMOS, CMOS and TTL. Outlet: 2-bit quadrature code. Supply voltage: 5.0 VDC. Input current: 26 mA. Output voltage: max. 0.8 V (low output), min. 4.0 V (high output). Rise and decay time: 200 ns. Speed max. 120 rpm. Operating temperatures: -40 to +70 °C. Useful life at 30 rpm: 1.0 million cycles/2.0 million revolutions (without detents), 100000. Cycles/200000 revolutions (with detents, 100.000 cycles (switch). Shaft length: 3/4 inch.
Without detent.
Technical attributes (type, pulses/rev, with/without switch): EM14A0D-C24-L064N, 64 pulses, without switch.
Anschluss | Lötstift | |
Länge | 29.08 mm | |
Montage | Leiterplattenmontage | |
Produkt-Art | Optischer Drehgeber | |
Spannung | 5 V | |
Impulse pro Umdrehung | 64 |
Ursprungsland | MX |
Zolltarifnummer | 85365015 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |