EM14A1D-C24-L008S | Bourns Electronics GmbH
Optical rotary encoder, 5 V, impulses 8, EM14A1D-C24-L008S
Optoelectronic rotary encoder, EM14A1D-C24-L008S, Bourns Electronics GmbH
Features: channel A with clockwise 90° phase offset leading channel B. Square-wave signal, compatible to HCMOS, CMOS and TTL. Outlet: 2-bit quadrature code. Supply voltage: 5.0 VDC. Input current: 26 mA. Output voltage: max. 0.8 V (low output), min. 4.0 V (high output). Rise and decay time: 200 ns. Speed max. 120 rpm. Operating temperatures: -40 to +70 °C. Useful life at 30 rpm: 1.0 million cycles/2.0 million revolutions (without detents), 100000. Cycles/200000 revolutions (with detents, 100.000 cycles (switch). Shaft length: 3/4 inch.
With 32 detents.
Technical attributes (type, pulses/rev, with/without switch): EM14A1D-C24-L008S, 8 pulses, with switch.
Connection | Lötstift | |
Length | 29.08 mm | |
Assembly | Leiterplattenmontage | |
Product type | Optischer Drehgeber | |
Voltage | 5 V | |
Pulses per revolution | 8 |
Country of origin | MX |
Customs tariff number | 85365015 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |