EM14A1D-C24-L032N | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 32, EM14A1D-C24-L032N

Order No.: 51G2180
EAN: 4099889451948
MPN:
EM14A1D-C24-L032N
Series: EM14
EM14A1D-C24-L032N Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
21.1344 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,113.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
21.1344 €

Optical Encoder, EM14A1D-C24-L032N, Bourns

Features

  • RoHS compliant
  • HCMOS, CMOS and TTL compatible
  • Compact package size
  • High rotational cycle life
  • Standard or high force push switch option
  • Optional detent
Technical specifications
Connection Lötstift
Length 29.08 mm
Assembly Leiterplattenmontage
Product type Optischer Drehgeber
Voltage 5 V
Pulses per revolution 32
Logistics
Country of origin MX
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei